Banner Glass Fibre Optic Cable 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

₩580,106.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩580,106.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
331-598
제조사 부품 번호:
IAT215S
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Detection Range

36 mm

Product Type

Fibre Optic Cable

Output Type

NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

REACH 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029

Length

914μm

Series

IT2

COO (Country of Origin):
US
The Banner Fiber Optics is designed to enhance operational efficiency and improve performance in various industrial applications. With its advanced sensing technology, this device ensures precise monitoring and control of processes, responding swiftly to changing conditions. Ideal for integration into complex systems, the product offers seamless compatibility, making it a valuable addition to any automation setup. Its robust construction is built to withstand demanding environments, ensuring durability and longevity.

Ensures quick response times for improved process control

Utilises advanced technology to optimise operational efficiency

관련된 링크들