Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS 제품 번호:
- 331-392
- 제조사 부품 번호:
- PBT43TMB5
- 제조업체:
- Banner
Subtotal (1 unit)*
₩271,982.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩271,982.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 331-392
- 제조사 부품 번호:
- PBT43TMB5
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | REACH 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Series | IT2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals REACH 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics by banner represents the pinnacle of engineering, designed to meet the demands of modern industrial applications. With its advanced features and exceptional reliability, it stands as a trusted solution for those who seek efficiency and performance. Ideal for versatile uses, it enhances operational processes and ensures seamless functionality in a variety of environments. Its robust construction ensures durability, making it a valuable addition to any workspace.
Versatile applications across multiple industries provide broad usability
Advanced technology ensures precise operation and response times
Easy maintenance and support to maximise uptime
관련된 링크들
- Banner Plastic Fibre Optic Cable 128 mm, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Sensor, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Sensor 80 mm, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Cable 86 mm, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Cable 65 mm, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Cable 186 mm, NPN/PNP Output, IP67