Broadcom AFBR-S10PS010Z Fibre Optic Receiver, Round, Plastic Optical Fibre Connector Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩53,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 192 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩53,500.00
10 - 24₩52,200.00
25 - 49₩50,980.00
50 - 99₩49,740.00
100 +₩48,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
239-2708
제조사 부품 번호:
AFBR-S10PS010Z
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Fibre Optic Receiver

Connector Shape

Round

Connector Type

Plastic Optical Fibre Connector

Standards/Approvals

RoHS, UL94HB

Series

AFBR-S10PS01XZ

COO (Country of Origin):
DE
The Broadcom optical point sensor with self-supervision functionality. The light that meets the point sensor is captured and fed into a plastic optical Fiber (POF). The self-supervision functionality is achieved by an in-built coupling between two Fibers. The special POF-based sensor design allows the system Engineer to avoid any galvanic contact between the arc flash area and the detection electronics The point sensor consists of two parts i.e, the sensor head and the connector. Both sensor head and connector are part of Broadcom’s comprehensive arc flash detection portfolio. In combination with Broadcom’s sensor transceiver, they are intended to be used for the detection of arc flash events in electrical power grids.

Light capturing through the translucent head of the point sensor

Light coupling into a plastic optical Fiber by means of the plastic optical Fiber connector

Optical link self-supervision supported (heartbeat signal)

Low Halogen and RoHS compliance

UL flammability UL94HB

Good chemical resistance

Operating temperature range -40°C to 85°C

Acceptance cone exceeds 180° spherical with high homogeneity

관련된 링크들