HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm

Subtotal (1 unit)*

₩406,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩406,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5228
제조사 부품 번호:
AFN-9999LCXXXX1/BK
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Connector Type

LC

Product Type

Fibre Optic Patch Panel

Number of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Material

Fibre Reinforced Plastic

Fibre Type

Multimode

Standards/Approvals

RoHS

Depth

90mm

Height

342mm

Width

177mm

Fibre Operating Mode

Simplex

COO (Country of Origin):
GB
The HellermannTyton aerial fibre node is manufactured from UV stable black polycarbonate with a completely detachable lid which can also be snapped back in to position using the snap back hinges allowing unrestricted access to all fibre management areas. The enclosure has 3 separate management areas for inbound cable, fibre splice management and drop cable (customer connection) management.

Maximum capacity 24 LC simplex adaptors

4 inbound & 24 outbound ports

Separation of inbound fibre from connectorised drop cables

Positive fibre management to maintain consistent 30 mm minimum bend

PLC splitter accommodation (60 mm x 7 mm x 4 mm)

Maximum of 48 3A splices

IP55 and IK08 rating

Pole or building/facade mounted

관련된 링크들