RS PRO 24 Port SC Fibre Optic Patch Panel, 1 U 44 mm

Subtotal (1 unit)*

₩268,172.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩268,172.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
143-842
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type

SC

Product Type

Fibre Optic Patch Panel

Number of Ports

24

Panel Type

Patch

Rack Height

1U

Material

Cold Rolled Steel

Height

44mm

Width

483mm

Depth

200mm

Standards/Approvals

REACH, CE, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO Fibre Optic Rack Mounting Patch Panel


Introducing the RS PRO Fibre Optic Rack Mounting Patch Panel, a high-quality solution specially designed for efficient and organised fibre optic cable management. The 19-inch rack-mountable patch panel’s distinctive design incorporates flexibility and ease of use thanks to the 24 SC duplex ports that provide enough space for extensive network setups, making it the perfection solution for both industrial and commercial applications.

Features and Benefits:


This RS PRO Fibre Optic Rack Mounting Patch Panel is the ideal solution to optimise new and existing fibre optic installations to provide a durable, flexible and efficient form of cable management

The patch panel is a standard size for easy integration into existing systems without causing disruption during installation, and simplifying installation for new systems

It features support for up to 24 SC ports and 1-2 cable entrance, ensuring plenty of capacity for organising and managing fibre optic connections to reduce clutter and improve network performance, while ensuring versatile installation options to accommodate various network configurations

The duplex configuration also maximises space efficiency, ideal for high density network environments and is built to withstand the demands of industrial and commercial application to ensure long-lasting performance

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들