Roline Fibre Optic Cleaning Cloth Reel for Precision Cleaning, Optics, 150 g
- RS 제품 번호:
- 266-0578
- 제조사 부품 번호:
- 13.01.3283-10
- 제조업체:
- Roline
Subtotal (1 unit)*
₩156,040.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩156,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-0578
- 제조사 부품 번호:
- 13.01.3283-10
- 제조업체:
- Roline
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Roline | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Cloth Reel | |
| Application | Precision Cleaning, Optics | |
| Package Type | Cassette | |
| Package Size | 150 g | |
| Size | 50 x 90 x 120 mm | |
| Standards/Approvals | No | |
| Trade Name | Fibre Optic Cleaning | |
| 모두 선택 | ||
|---|---|---|
브랜드 Roline | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Cloth Reel | ||
Application Precision Cleaning, Optics | ||
Package Type Cassette | ||
Package Size 150 g | ||
Size 50 x 90 x 120 mm | ||
Standards/Approvals No | ||
Trade Name Fibre Optic Cleaning | ||
제외
- COO (Country of Origin):
- TW
The Roline HOBBES CLEANSSETTE is a new design optical connector cleaner on todays market. The concept of CLEANSSETTE by using both sides of cleaning reels able to reduce the reel cost but also more environmental friendly. It is suitable for the most common connector types. It is the most suitable cleaning tool for on–site staff and inspection staff.
Minimizes static attraction
Ultra clean micro fibre cloth captures debris and other contamination
The cloth is robust, it does not fray or leave any fibrous materials behind
Eco–friendly and low cost double sides reel cleaning design
Easy to remove the cl
관련된 링크들
- Roline Fibre Optic Cleaning Cloth Reel for Precision Cleaning, Optics, 50 g
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 100
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 1
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 5
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 2.5 mm
- Phoenix Contact Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 44.200 g
- Tempo Cassette Tape Cleaner Tape for Fibre Optics Cleaning, 140 g
- Tempo Replacement Cartridge for Cassette Cleaner Tape for Fibre Optics Cleaning, 80 g