RS PRO Fibre Optic Cleaning Tissue for Fibre End, 100

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩23,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 145 개 단위 배송 준비 완료
  • 추가로 2026년 10월 29일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩23,640.00
5 +₩19,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-4191
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Fibre Optic Cleaning

Cleaner Type

Tissue

Application

Fibre End

Package Type

Pack

Package Size

100

Size

100 x 100 mm

Standards/Approvals

No

Trade Name

Cleaning Tissue

COO (Country of Origin):
CN

RS PRO Fibre Optic Cleaning Tissue for Fibre End - 100 pcs


Keep your fibre optic systems performing at their best with RS PRO Lint-Free Cleaning Tissues. Specially designed for cleaning bare fibre ends during termination or splicing, these high-performance tissues ensure a spotless, residue-free finish every time.

Made from a low-lint, non-woven material, these versatile tissues go beyond fibre cleaning—they’re perfect for maintaining optical equipment, preparing clean work surfaces, and absorbing liquids with precision. Their superior lint-free design makes them an ideal companion for use with IPA solutions, guaranteeing streak-free and debris-free results.

Features and Benefits


  • Low-lint, non-woven design for residue-free cleaning

  • Ideal for optical fibre, equipment cleaning, and liquid absorption

  • Perfect for use with IPA solutions

  • Suitable for preparing clean and contaminant-free work surfaces

  • Super-fast absorbency

  • Removes and absorbs dirt, grease, water & chemicals

  • Tear resistant

  • Material: 44% wood pile tissue & 56% Terylene

  • Dimensions


  • 100 mm x 100 mm

  • Applications


  • Fibre Optics

  • Bulkheads

  • 관련된 링크들