StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 10 m

Subtotal (1 unit)*

₩101,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3322
제조사 부품 번호:
450FBLCLC10PP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

10m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Aqua

Sub Type

Multimode

Fibre Type

OM4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

TIA/EIA 568

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 10m Cable Length, OM4 Fibre Type - 450FBLCLC10PP


This Fibre optic cable provides a 10m multimode connection designed for high-speed network links. It connects LC/UPC to LC/UPC interfaces and is optimised for 850nm and 1300nm sources, supporting 40/100G environments. The cable uses laser-optimised OM4 Fibre within a low-smoke zero-halogen jacket, enabling installations in enclosed or poorly ventilated spaces while complying with industry performance expectations.

Features and Benefits:


• 100Gbps capacity enables high-throughput data transmission
• 50/125μm core offers compatibility with multimode equipment
• Bend-insensitive Fibre maintains low attenuation during tight bends
• Push-pull tabs deliver fast insertion and removal in dense racks
• Individually tested to TIA/EIA 568 standards for insertion loss

Applications


• Suitable for Fibre switches and server interconnects
• Ideal for SFP+/QSFP+/QSFP28 module links
• Used with storage area networks requiring high bandwidth
• Can be used in train and aircraft confined spaces
• Suitable for upgrading 10G/40G installations to 100G

What temperature range can it operate within?


It functions between -20°C and 60°C.

How does the connector design aid field polarity changes?


Retractable strain-relief housings enable toolless polarity swapping in situ.

What attenuation performance can be expected at 850nm?


Attenuation is specified at 2.4dB/km at 850nm.

Which cable jacket material is used and why is it chosen?


A low-smoke zero-halogen jacket is used to reduce toxic fumes and smoke in fires for safer enclosed installations.

관련된 링크들