HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Magenta, 10 m

Subtotal (1 unit)*

₩103,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-5045
제조사 부품 번호:
FLCXXM4-LCLCDM-10.0M
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Patch Lead

Connector Type A

LC

Cable Length

10m

Connector Type B

LC

Jacket Colour

Magenta

Standards/Approvals

IEC 61754, IEC 60332-1, IEC 60793-2-10:2011, IEC 60793-2-50:2012

Jacket Material

Low Smoke Zero Halogen

Series

OM4

COO (Country of Origin):
GB

HellermannTyton Connectivity OM4 Series Patch Lead, 10m Cable Length, Magenta Jacket - FLCXXM4-LCLCDM-10.0M


This patch lead is a multimode fibre connection cable designed for high-bandwidth optical links in structured cabling environments. It provides duplex LC-to-LC connectivity over a 10m run and uses a magenta-coloured, low smoke zero halogen outer sheath to reduce hazardous emissions in confined spaces. The lead conforms to recognised IEC standards for connector interfaces, flame behaviour and multimode fibre performance, making it suitable for data centre patching and campus backbone interlinks where compact LC terminations are required.

Features and Benefits:


• OM4 fibre supports increased modal bandwidth for higher throughput
• LC duplex connectors enable dense front-panel port configurations
• 10m length allows flexible routing between patch panels
• Low smoke zero halogen jacket reduces toxic fumes during fires
• Magenta sheath provides clear fibre-type identification

Applications


• Suitable for high-density switch-to-switch patching in racks
• Ideal for 40G/100G multimode links within data centres
• Used with LC port transceivers for short-reach optical links
• Can be used for campus building backbone interconnects
• Useful in populated enclosures requiring low-smoke materials

Which connector interface standard does it adhere to?


The terminated interfaces comply with the IEC specification for LC connector geometry, ensuring compatibility with standard LC ports.

How does the cable behave in fire situations?


The outer sheath is formulated to emit significantly lower smoke and halogenated gases compared with conventional jackets, improving occupant safety in enclosed areas.

Is the fibre optimised for higher bandwidth applications?


The fibre type offers enhanced modal bandwidth characteristics designed to support elevated data rates over multimode links.

How should the cable be identified in a crowded patching environment?


The distinct magenta jacket serves as a visual identifier for this fibre variant, aiding rapid identification and segregation during maintenance.

관련된 링크들