RS PRO OM3 OM3 Multimode Fibre Optic Cable, 7 mm Low Smoke Zero Halogen, Black, 100 m
- RS 제품 번호:
- 214-9628
- 제조업체:
- RS PRO
Subtotal (1 reel of 100 metres)*
₩615,280.00
일시적 품절
- 2027년 4월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩615,280.00 | ₩6,152.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-9628
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 7mm | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Sub Type | OM3 Multimode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | GR 409, RoHS, ITU-T, IEC 60793, REACH, IEC 60794 | |
| Jacket Material | Low Smoke Zero Halogen | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 7mm | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Sub Type OM3 Multimode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals GR 409, RoHS, ITU-T, IEC 60793, REACH, IEC 60794 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IN
RS PRO 12-way TB Fibre Optic Cable
From the trusted RS PRO brand, this twelve-way fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With twelve OM3 fibre cores providing a reliable cable for communication over short distances. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This twelve-core fibre optic cable is ideal for areas where the cables are very close together or not well ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long-distance, very high-performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data-carrying performance.
Fibre optic cables are in internet, phone and TV applications. Theyre also used in decorative lighting, for example, you can get fibre optic Christmas trees. Their ability to save space means that they are used in the lighting and safety features of cars. They are often found in
Internet cabling
Computer networking
Surgery
Dentistry
Automotive industry
Lighting and decorations
Mechanical inspections
Military and space applications
Nominal cable weight 45 ± 10%kg/km
Operation temperature -20oC to +70oC
관련된 링크들
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Violet, 1 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Orange, 2 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Orange, 1 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Violet, 500 mm
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Black, 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Black, 100 m
- Phoenix Contact OM2 OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Orange, 1 m
- Phoenix Contact OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Violet, 2 m