HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 11

Subtotal (1 unit)*

₩464,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩464,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-037
제조사 부품 번호:
33262310110016
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Cable Length

11

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various applications. With a length of 11 metres and pre-assembled connectors, it simplifies installation while ensuring high performance in Fibre optic networks.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Singlemode design supports long-distance communication without signal degradation

Overmoulded construction enhances durability and protection against environmental factors

Cable length of 11 m offers flexibility in installation scenarios

Jacket material MADE of polyurethane provides resistance to abrasion and chemicals

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

관련된 링크들