HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 1 m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 7% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩57,676.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩57,676.00-
10 +₩53,068.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
696-491
제조사 부품 번호:
FUAAM4LCLCMZ001M
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

1m

Jacket Colour

Magenta

Fibre Type

OM4

Minimum Operating Temperature

-10°C

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK
The HellermannTyton Connectivity uniboot duplex crossover patch cord is engineered for ultra-high density, high-speed optical networks. Ideal for data centre applications, this patch cord features a slim 1.8mm diameter that accommodates tight spaces while maintaining superior optical performance. Constructed from LSZH material, it adheres to critical safety and reliability standards, including IEC, EIA/TIA, and Telcordia. This product not only simplifies deployment in dense patching fields but also offers bespoke labelling options to customize connections. With A-B and A-A polarity options available, it caters to diverse connectivity needs and ensures adaptability for various applications, making it a reliable choice for enterprise and telecom environments.

Optimal connectors enhance optical performance and reduce loss

Available in multiple lengths to accommodate various setups

Designed for high density fibber applications and data centre cabling

Durable build with a crush resistance of 1000N

관련된 링크들