HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 45 m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩899,658.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩899,658.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
696-293
제조사 부품 번호:
RNFTD12-LFLFS2-45.0M
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Cable Length

45m

Product Type

Fibre Optic Cable

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Cable

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

Rapidnet

COO (Country of Origin):
SK
The HellermannTyton Connectivity Fibre Cable is designed for modern data centre infrastructure, offering enhanced fibber density and exceptional connectivity options. This product not only supports the demands of high-bandwidth network architectures but also provides peace of mind with its pre-terminated and tested fibber assemblies. Crafted for efficiency, it enables effortless deployment and maximizes critical connectivity in today's high-speed environments. With Rapid deployment capabilities, the RapidNet ULTRA features a Compact design that optimally utilizes rack space, fully addressing future networking requirements with Advanced performance levels.

Available in ULTRA12 and ULTRA8 cassette footprints for flexible deployment options

Designed for efficient transitions into small form factor (SFF) connectivity

Pre-assembled cassette assemblies reduce the components required for installation

Integrated front patch cord management ensures streamlined organization

Ideal for enhancing operational efficiency in data centre environments

관련된 링크들