StarTech.com OS2 Simplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m

Subtotal (1 unit)*

₩37,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-511
제조사 부품 번호:
SPSMLCSC-OS2-5M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

1

Jacket Colour

Yellow

Sub Type

Simplex

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

Series

OS2

COO (Country of Origin):
VN

StarTech OS2 Series Fibre Optic Cable, 5m Cable Length, 125μm Core Diameter - SPSMLCSC-OS2-5M


This Fibre optic cable provides a single optical pathway for long-distance single-mode transmission within telecom and data environments. It is intended for installations requiring a slim, single-core connection with a sheath designed to reduce hazardous emissions in confined spaces. The cable operates across a wide ambient temperature range and conforms to recognised optical Fibre classifications for low-loss performance.

Features and Benefits:


• OS2 Fibre type for low-attenuation single-mode transmission
• Single-core design enabling straightforward point-to-point links
• 125μm core diameter maintaining standard single-mode geometry
• Yellow LSZH jacket reducing toxic smoke and halogen emissions
• Rated for operation from −20°C to 60°C for varied environments
• Meets IEC 60703-2-50 type B1.3/B6.a1 for optical connector compatibility

Applications


• Suitable for indoor backbone and corridor runs
• Ideal for long-reach single-mode patching in exchange rooms
• Used with single-Fibre connectorised terminations
• Can be used for Fibre distribution in low-smoke zones
• Suitable for telecom racks requiring a yellow jacket identifier

What environmental limits apply to the cable during use?


It is specified to operate continuously between −20°C and 60°C without performance degradation.

How does the outer sheath affect safety in enclosed spaces?


The jacket is Low Smoke Zero Halogen which limits toxic gases and dense smoke during combustion.

What optical specifications define its transmission class?


The optical Fibre conforms to OS2 single-mode classification suitable for long-distance low-loss links.

How many optical paths does it provide and how is it configured?


It contains a single optical core in a simplex configuration for point-to-point connections.

관련된 링크들