RS PRO ST to ST Multimode Fibre Optic Adapter, 2dB Insertion Loss
- RS 제품 번호:
- 422-6010
- Distrelec 제품 번호:
- 304-03-215
- 제조업체:
- RS PRO
대량 구매 할인 받기
15개 더 담고 ₩3,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,240.00
재고있음
- 추가로 2026년 11월 19일 부터 2,069 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩7,240.00 | - |
| 15 - 74 | ₩7,040.00 | ₩3,000.00 |
| 75 + | ₩5,800.00 | ₩108,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 422-6010
- Distrelec 제품 번호:
- 304-03-215
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type | ST to ST | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Insertion Loss | 2dB | |
| Housing Material | Metal | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Standards/Approvals | ISO/IEC 11801 Entwurf Ausgabe 2 (05/2000), EN 50082-2 Crit.A, EN 50081-2 | |
| Width | 45mm | |
| Height | 29.5mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type ST to ST | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Insertion Loss 2dB | ||
Housing Material Metal | ||
Connector Type A ST | ||
Connector Type B ST | ||
Standards/Approvals ISO/IEC 11801 Entwurf Ausgabe 2 (05/2000), EN 50082-2 Crit.A, EN 50081-2 | ||
Width 45mm | ||
Height 29.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS PRO ST to ST Multi-mode Fibre Optic Adapter
Providing excellent durability and precision, this RS PRO fibre optic adapter has a phosphor bronze sleeve for precise alignment and a strong metal housing. It's suitable for single-hole mounting with multi-mode optical fibres.
The component is an ST (straight tip) to ST adapter and offers low insertion loss, helping to achieve optimal signal strength across a fibre optical system. It also reduces return loss, or signal reflected back to the source due to impedance, improving the networks overall performance. The adapter can be easily terminated to cables or fibres using common tools.
Multi-mode fibre optic cabling and accessories are most commonly used in applications where large volumes of data need to be sent over a shorter run, such as data transferal between nearby buildings. This fibre optic adapter is RoHS (Restriction of Hazardous Substances) compliant and contains minimal levels (less than 0.1%) of hazardous materials.
Features and Benefits
• Multi-mode fibre optic adapter
• Metal housing material
• Connector type A of ST
• Connector type B of ST
• Suitable for single-hole mounting
• Operating temperature range of -20⁰C to +80⁰C
• RoHS compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208099 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- Telegartner J08081A0002 T-ST Multimode Simplex Fibre Optic Adapter, 0.4dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss