Broadcom HFBR-4505Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 500 units)*

₩1,029,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 3,500 개 단위 배송
  • 추가로 2026년 12월 28일 부터 3,500 개 단위 배송
  • 추가로 2027년 2월 15일 부터 3,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
500 - 500₩2,058.00₩1,028,900.00
1000 - 1500₩2,006.00₩1,003,200.00
2000 +₩1,976.00₩987,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-3034
제조사 부품 번호:
HFBR-4505Z
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Fibre Optic Adapter

Connector Type

POF to POF

Fibre Size

1 mm

Maximum Cable Diameter

2.27mm

Colour

Grey

Insertion Loss

2.8dB

Connector Type A

POF

Connector Type B

POF

Width

9.1mm

Standards/Approvals

No

Depth

30mm

Height

11mm

Series

HFBR-R/EXXYYYZ

Broadcom HFBR-R/EXXYYYZ Series Fibre Optic Adapter, 2.8dB Insertion Loss, 1mm Fibre Size - HFBR-4505Z


This Fibre optic adapter connects POF links, allowing straightforward inline coupling of polymer optical Fibres in Compact assemblies. It is intended for use where small, enclosed interconnections are required and provides a simple Interface between two POF connectors in confined installations.

Features and Benefits:


• Low optical attenuation supports modest signal budgets with 2.8 dB insertion loss
• Accepts 1 mm core POF to match common polymer fibres
• Accommodates cable build-up to 2.27 mm for thicker sheathed leads
• POF-to-POF connector Interface enables direct mating of identical plugs
• Neutral grey housing minimises Visual contrast in equipment racks

Applications


• Suitable for short-range data links in consumer electronics
• Used with sensor networks employing polymer optical Fibre
• Ideal for prototype boards requiring Compact Fibre coupling
• Can be used for classroom or training Fibre demonstrations
• Used for simple patching inside small enclosures

What connector types does it join?


It links two polymer optical Fibre connectors using matching POF interfaces.

Which Fibre diameter is supported for insertion?


The internal bore is designed for 1 mm core polymer optical fibre.

How thick can an incoming cable be to fit this adapter?


Cables with an overall diameter up to 2.27 mm will be accepted.

What colour is the unit and how might that affect installations?


The housing is grey, which reduces Visual contrast when mounted in neutral-toned equipment.

What are the external size constraints for panel or enclosure fitting?


The component measures 30 mm in depth, 9.1 mm in width and 11 mm in height for spatial planning.

관련된 링크들