Wurth Elektronik Openable, Diameter 12.5 mm Ferrite Sleeve, Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- RS 제품 번호:
- 185-7450
- Distrelec 제품 번호:
- 301-35-747
- 제조사 부품 번호:
- 74272222
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,640.00
재고있음
- 65 개 단위 배송 준비 완료
- 추가로 2026년 11월 04일 부터 387 개 단위 배송
- 추가로 2026년 11월 09일 부터 130 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 6 | ₩13,640.00 |
| 7 - 12 | ₩13,320.00 |
| 13 + | ₩13,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-7450
- Distrelec 제품 번호:
- 301-35-747
- 제조사 부품 번호:
- 74272222
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Series | STAR-TEC | |
| Sub Type | Snap Ferrite | |
| Material | Manganese Zinc | |
| Key | Yes | |
| Impedance at 25 MHz | 35Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 140Ω | |
| Aperture Diameter | 12.5mm | |
| Number of Apertures | 1 | |
| External Depth | 41.6mm | |
| External Height | 28.4mm | |
| Gapped | No | |
| External Width | 33.5mm | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Series STAR-TEC | ||
Sub Type Snap Ferrite | ||
Material Manganese Zinc | ||
Key Yes | ||
Impedance at 25 MHz 35Ω | ||
Openable Yes | ||
Impedance at 100 MHz 140Ω | ||
Aperture Diameter 12.5mm | ||
Number of Apertures 1 | ||
External Depth 41.6mm | ||
External Height 28.4mm | ||
Gapped No | ||
External Width 33.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 12.5mm Aperture, 35Ω Impedance@25MHz - 74272222
This ferrite sleeve is an openable, snap-style choke designed to reduce cable-borne interference in electronic assemblies. It is manufactured from manganese zinc ferrite and configured with a single through-aperture to provide impedance-based attenuation across relevant RF frequencies. The component is presented in a Compact rectangular form factor suitable for retrofit or assembly use where removal or repositioning may be required.
Features and Benefits:
• 140Ω impedance at 100MHz provides high-frequency attenuation
• 35Ω impedance at 25MHz delivers low-frequency suppression
• Single-aperture design enables straightforward cable installation
• Snap-open construction allows quick retrofitting and maintenance
• Non-gapped ferrite offers continuous magnetic path for EMI control
• 35Ω impedance at 25MHz delivers low-frequency suppression
• Single-aperture design enables straightforward cable installation
• Snap-open construction allows quick retrofitting and maintenance
• Non-gapped ferrite offers continuous magnetic path for EMI control
Applications
• Suitable for suppressing interference on signal and power leads
• Ideal for retrofitting existing cable harnesses in enclosures
• Used with assemblies requiring removable noise filters
• Can be used for compliance-oriented noise reduction measures
• Ideal for retrofitting existing cable harnesses in enclosures
• Used with assemblies requiring removable noise filters
• Can be used for compliance-oriented noise reduction measures
What material is used to form the magnetic core?
It is produced from manganese zinc ferrite to provide broadband permeability.
How many cable paths can it accommodate?
It contains one through-aperture for a single cable route.
Is the component suitable for frequent removal and reinstallation?
Yes, the snap-open format and openable construction permit repeated fitting and removal.
Does it include an Air gap in the magnetic path?
No, the design is non-gapped to maintain a continuous magnetic circuit.
Which environmental substance standards does it meet?
It conforms to RoHS and REACH chemical regulatory standards.
관련된 링크들
- Wurth Elektronik Openable, Diameter 12.5 mm Ferrite Sleeve, Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General Electronic Equipment
- Wurth Elektronik Openable, Diameter 10.5 mm Ferrite Sleeve, Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key 41 mm 18 mm 23.4 mm, For General Electronic Equipment
- Wurth Elektronik Openable, Diameter 10.5 mm Ferrite Sleeve, Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General
- Wurth Elektronik Openable, Diameter 6 mm Ferrite Sleeve, Apertures: 1 Key 41 mm 18 mm 23.4 mm, For General Electronic
- Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key, For General Electronic Equipment
- Wurth Elektronik Openable, Diameter 15 mm Ferrite Sleeve, Apertures: 1 Key 49 mm 35 mm 39 mm