Wurth Elektronik Openable, Diameter 8 mm Ferrite Sleeve, Apertures: 1 Key 21.7 mm 19 mm 35.1 mm, For Safety Relevant

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 38 units)*

₩327,636.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 266 개 단위 배송
  • 추가로 2026년 11월 16일 부터 114 개 단위 배송
  • 추가로 2026년 11월 23일 부터 76 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
38 - 38₩8,622.00₩327,644.00
76 - 114₩8,406.00₩319,444.00
152 +₩8,278.00₩314,542.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-5437
제조사 부품 번호:
74271633
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Series

STAR-GAP

Product Type

Ferrite Sleeve

Sub Type

Snap Ferrite

Application

Safety Relevant Application, General Application

Material

4W620

Key

Yes

Impedance at 25 MHz

223Ω

Openable

Yes

Impedance at 100 MHz

417Ω

Impedance at 300 MHz

250Ω

Aperture Diameter

8mm

Impedance at 500 MHz

354Ω

Number of Apertures

1

External Depth

21.7mm

Gapped

Yes

External Width

35.1mm

External Height

19mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Split Ferrite in Plastic Case with 0.8 mm Air Gap and Snap-in Lock


STAR-GAP snap ferrite sleeves feature a pre-fixing and cable protection system allowing for quick and easy assembly. A low reduction of impedance is ensured by the low magnetic saturation of the material in high DC current applications.

These ferrite sleeves are ideal for RF applications and are suitable for high-speed data lines such as CAT5, LAN network and higher. They are also suitable for EMI problems between 100 MHz up to 2.5 GHz and can reduce USB 2.0 disturbance.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

2 windings provide the best impedance/performance

STAR GAP snap ferrites feature a patented ’defined air gap’

Up to 100 MHz data signals are not affected

These snap ferrites minimise SMPS and fast circuit interference

UL94-V0 plastic casing

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

관련된 링크들