TDK Openable, Diameter 7 mm Ferrite Sleeve, Apertures: 1 15 mm 22 mm 18 mm, For Suppression Components

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1792개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 reel of 896 units)*

₩987,392.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 896 개 단위 배송
  • 추가로 2027년 1월 15일 부터 896 개 단위 배송
  • 추가로 2027년 4월 16일 부터 3,584 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
896 - 896₩1,102.00₩987,034.00-
1792 - 2688₩1,080.00₩967,322.001%
3584 +₩1,058.00₩947,968.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
109-4163
제조사 부품 번호:
ZCAT1518-0730
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Ferrite Sleeve

Sub Type

Ferrite Core

Series

ZCAT

Application

Suppression Components

Material

30 Material

Impedance at 25 MHz

25Ω

Key

No

Impedance at 50 MHz

25Ω

Openable

Yes

Impedance at 100 MHz

80Ω

Impedance at 300 MHz

50Ω

Aperture Diameter

7mm

Number of Apertures

1

Impedance at 500 MHz

50Ω

External Depth

15mm

External Width

18mm

Gapped

No

External Height

22mm

Standards/Approvals

REACH, RoHS

ZCAT Series Snap Fixing Cable Ferrites


ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:


• Personal computers

• Word processors

• Monitors

• Hard disk drives

• Digital telephones

• Audio devices

• Electronic musical instruments

• Video games

• Copiers

• Facsimiles

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

관련된 링크들