Wurth Elektronik Ferrite Ring Toroid Core, For: General Electronics, 16.5 (Dia.) x 13mm
- RS 제품 번호:
- 260-6694
- 제조사 부품 번호:
- 7427010
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 260-6694
- 제조사 부품 번호:
- 7427010
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Type | Toroid Core | |
| Dimensions | 16.5 (Dia.) x 13mm | |
| Application | General Electronics | |
| Material | 4W620 | |
| Diameter | 16.5mm | |
| Height | 13mm | |
| Inner Diameter | 8mm | |
| Outer Diameter | 16.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Type Toroid Core | ||
Dimensions 16.5 (Dia.) x 13mm | ||
Application General Electronics | ||
Material 4W620 | ||
Diameter 16.5mm | ||
Height 13mm | ||
Inner Diameter 8mm | ||
Outer Diameter 16.5mm | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-TOF Series Ferrite Ring, 16.5mm Outside Diameter, 8mm Inside Diameter - 7427010
This ferrite ring is a toroidal core intended for electromagnetic interference suppression across specified radio frequencies. It is manufactured from 4W620 material and is designed to perform in high-frequency environments while meeting environmental substance regulations.
Features and Benefits:
• Operates effectively across 25MHz to 100MHz frequency range
• Constructed from 4W620 material for magnetic loss characteristics
• Compliant with RoHS and REACH to support regulatory needs
• Toroidal geometry minimises emitted interference in circuits
• 13mm height supports Compact axial assembly requirements
• Constructed from 4W620 material for magnetic loss characteristics
• Compliant with RoHS and REACH to support regulatory needs
• Toroidal geometry minimises emitted interference in circuits
• 13mm height supports Compact axial assembly requirements
Applications
• Suitable for insertion in cable EMI filtering assemblies
• Used with high-frequency signal lines to reduce interference
• Ideal for incorporation into power-supply noise mitigation
• Can be used for suppression on signal harnesses and leads
• Suitable for retrofit suppression on sensitive electronic modules
• Used with high-frequency signal lines to reduce interference
• Ideal for incorporation into power-supply noise mitigation
• Can be used for suppression on signal harnesses and leads
• Suitable for retrofit suppression on sensitive electronic modules
What frequency span does it attenuate?
It provides suppression across a minimum of 25MHz up to a maximum of 100MHz.
Which dimensions define its mounting envelope?
The component has a 16.5mm outside diameter, 8mm inside diameter and a 13mm height.
What material properties influence its magnetic behaviour?
The ferrite is specified as 4W620, a formulation selected for its high-frequency loss profile.
Are there regulatory substance declarations associated with it?
It is declared compliant with RoHS and REACH requirements.
관련된 링크들
- Wurth Elektronik Ferrite Ring Toroid Core, For: General Electronics, 23.5 (Dia.) x 14mm
- Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 8 mm ID 16.5 mm OD
- TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics 13.5 mm ID 26.8 mm OD
- TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics, Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 13.6 mm, For: General Electronics 19.2 mm ID 35.5 mm OD
- TDK Ferrite Ring Toroid Core 5.95 mm, For: Automotive Electronics, Emc Component, General Electronics 6.5 mm ID 13.6 mm
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: General Electronics 19 mm ID 31.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: General Electronics 19 mm ID 31.5 mm OD