Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm, For: Common Mode Filter, Broadband Transformer, Pulse, Power Input Filter,
- RS 제품 번호:
- 255-5186
- 제조사 부품 번호:
- 5961000301
- 제조업체:
- Fair-Rite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 280 units)*
₩133,280.00
제한된 재고
- 추가로 2026년 11월 09일 부터 2,800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 280 + | ₩476.00 | ₩133,056.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-5186
- 제조사 부품 번호:
- 5961000301
- 제조업체:
- Fair-Rite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Common Mode Filter, Broadband Transformer, Pulse, Power Input Filter, Ground Fault Interrupter | |
| Material | 61 Material | |
| Height | 4.9mm | |
| Inside Diameter | 7.15mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Common Mode Filter, Broadband Transformer, Pulse, Power Input Filter, Ground Fault Interrupter | ||
Material 61 Material | ||
Height 4.9mm | ||
Inside Diameter 7.15mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 12.7mm.
Ring material 61
The overall dimensions of ring is 12.7 x 7.15 x 4.9mm
관련된 링크들
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm, For: Common Mode Filter, Broadband Transformer, Pulse, Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Broadband Transformer, Pulse, Common Mode Filter, Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Broadband Transformer, Pulse, Power Input Filter, Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Pulse, Broadband Transformer, Power Input Filter, Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Broadband Transformer, Power Input Filter, Pulse, Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm, For: Ground Fault Interrupter, Pulse, Common Mode Filter, Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm, For: Pulse, Common Mode Filter, Ground Fault Interrupter, Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Broadband Transformer, Pulse, Common Mode Filter, Ground Fault