Murata Ferrite Bead (Filter), 3.2 x 1.6 x 1.1mm (1206)
- RS 제품 번호:
- 663-5719
- 제조사 부품 번호:
- BLM31PG500SN1L
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 663-5719
- 제조사 부품 번호:
- BLM31PG500SN1L
- 제조업체:
- Murata
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
- COO (Country of Origin):
- JP
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.
관련된 링크들
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 390 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
