Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 230 Ω impedance at 25 MHz, 600 Ω impedance at 100
- RS 제품 번호:
- 262-9190
- 제조사 부품 번호:
- MU3261-601Y
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩800.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 10 units)*
₩2,180.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩218.00 | ₩2,180.00 | - |
| 100 - 190 | ₩210.00 | ₩2,100.00 | ₩800.00 |
| 200 - 490 | ₩202.00 | ₩2,020.00 | ₩3,200.00 |
| 500 - 990 | ₩198.00 | ₩1,980.00 | ₩10,000.00 |
| 1000 + | ₩194.00 | ₩1,940.00 | ₩24,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9190
- 제조사 부품 번호:
- MU3261-601Y
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 230Ω | |
| Impedance at 50 MHz | 400Ω | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 230Ω | |
| Current Rating | 400mA | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.3Ω | |
| Depth | 1.8mm | |
| Height | 1.1mm | |
| Material | Ferrite | |
| Series | MU | |
| Automotive Standard | No | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 230Ω | ||
Impedance at 50 MHz 400Ω | ||
Impedance at 100 MHz 600Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 230Ω | ||
Current Rating 400mA | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Maximum DC Resistance 0.3Ω | ||
Depth 1.8mm | ||
Height 1.1mm | ||
Material Ferrite | ||
Series MU | ||
Automotive Standard No | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
- COO (Country of Origin):
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
관련된 링크들
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 230 Ω impedance at 25 MHz, 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 150 Ω impedance at 25 MHz, 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 16 Ω impedance at 25 MHz, 30 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 30 Ω impedance at 25 MHz, 60 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 90 Ω impedance at 25 MHz, 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 55 Ω impedance at 25 MHz, 120 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 70 Ω impedance at 25 MHz, 100 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 400 Ω impedance at 25 MHz, 800 Ω impedance at 100