Wurth Elektronik Ferrite Bead 500 μm (Surface) (High Current) (Ferrite Bead), 460 Ω impedance at 100 MHz, 300 Ω
- RS 제품 번호:
- 245-8298
- 제조사 부품 번호:
- 74269243461
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 10000 units)*
₩1,400,000.00
재고있음
- 10,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 10000 + | ₩140.00 | ₩1,406,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-8298
- 제조사 부품 번호:
- 74269243461
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Package Type | High Current | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 460Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 300Ω | |
| Current Rating | 500mA | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21 | |
| Maximum DC Resistance | 0.55Ω | |
| Length | 1mm | |
| Height | 500μm | |
| Depth | 500μm | |
| Material | Ferrite | |
| Series | WE-TM SB | |
| Automotive Standard | No | |
| Application | EMI Suppression | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Package Type High Current | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 460Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 300Ω | ||
Current Rating 500mA | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21 | ||
Maximum DC Resistance 0.55Ω | ||
Length 1mm | ||
Height 500μm | ||
Depth 500μm | ||
Material Ferrite | ||
Series WE-TM SB | ||
Automotive Standard No | ||
Application EMI Suppression | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks high speed type, tiny multi-layer suppression ferrite bead is perfect for general signal and low power lines, audio/video/clock lines and small handhelds.
Perfect for miniaturization of EMI solutions
Operating temperature of -55 °C to +125 °C
It is a high speed type ferrite bead
관련된 링크들
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead), 460 Ω impedance at 100 MHz, 300 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (3029) (High Current), 23 Ω impedance at 25 MHz, 39 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm (High Current), 28 Ω impedance at 25 MHz, 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.55 mm (High Current), 58 Ω impedance at 25 MHz, 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead), 160 Ω impedance at 100 MHz, 250 Ω
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 11 Ω impedance at 100 MHz, 24 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 60 Ω impedance at 100 MHz, 120 Ω impedance at 1 GHz