TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 60 Ω impedance at 100 MHz

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
245-5786
제조사 부품 번호:
BMC2CY0060AN
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Package Type

1204

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

60Ω

Current Rating

500mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.6mm

Standards/Approvals

RoHS

Height

1.1mm

Maximum DC Resistance

0.15Ω

Length

3.2mm

Series

BMC

Material

Ferrite Bead

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 60Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

관련된 링크들