TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 50 Ω impedance at 100 MHz
- RS 제품 번호:
- 245-5664
- 제조사 부품 번호:
- BMC1HY0050AN
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 245-5664
- 제조사 부품 번호:
- BMC1HY0050AN
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Height | 300 μm | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Impedance at 100 MHz | 50 Ω | |
| Automotive Standard | No | |
| Current Rating | 300 mA | |
| Depth | 300 μm | |
| Length | 600 μm | |
| Material | Ferrite Bead | |
| Maximum DC Resistance | 0.3 Ω | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Series | BMC | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Ferrite Bead | ||
Height 300 μm | ||
Mount Type Surface | ||
Package Type 0201 | ||
Impedance at 100 MHz 50 Ω | ||
Automotive Standard No | ||
Current Rating 300 mA | ||
Depth 300 μm | ||
Length 600 μm | ||
Material Ferrite Bead | ||
Maximum DC Resistance 0.3 Ω | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Series BMC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 50Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
관련된 링크들
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 50 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 100 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 10 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 150 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz