KEMET Ferrite Bead 33 μm (Tape & Reel) (Chip Bead), 78.5 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz, 344 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
225-7821
제조사 부품 번호:
Z0805C221BPWZT
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Ferrite Bead

Package Type

Tape & Reel

Impedance at 25 MHz

78.5Ω

Impedance at 50 MHz

141Ω

Packaging

Tape & Reel

Impedance at 100 MHz

220Ω

Impedance at 300 MHz

344Ω

Impedance at 1 GHz

363Ω

Current Rating

6A

Sub Type

Chip Bead

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS and REACH compliant

Maximum DC Resistance

0.45Ω

Depth

49μm

Height

33μm

Length

79μm

Series

PWZ

Automotive Standard

No

Material

Ferrite

COO (Country of Origin):
PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.

High impedance

Large withstand current

High reliability and resistance to high energy

Low stray capacitance due to wire wound structure

Two materials available to choose from

Impedance Value from 32 – 2,000 Ω

Rated current range from 0.5 – 4 A

Operating temperature range from −40°C to +125°C

관련된 링크들