Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 107 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS 제품 번호:
- 223-4911
- 제조사 부품 번호:
- BLM18KN221EH1D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 50 units)*
₩11,400.00
일시적 품절
- 2027년 7월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩228.00 | ₩11,360.00 | - |
| 250 - 950 | ₩224.00 | ₩11,160.00 | 1% |
| 1000 - 2450 | ₩220.00 | ₩10,960.00 | 3% |
| 2500 + | ₩216.00 | ₩10,780.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-4911
- 제조사 부품 번호:
- BLM18KN221EH1D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 107Ω | |
| Impedance at 50 MHz | 160Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 250Ω | |
| Impedance at 1 GHz | 154Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 50mΩ | |
| Height | 800μm | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 107Ω | ||
Impedance at 50 MHz 160Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 250Ω | ||
Impedance at 1 GHz 154Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 50mΩ | ||
Height 800μm | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 220 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
관련된 링크들
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 107 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 243 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 160 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 284 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 25 MHz, 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 634 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 62.7 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 14.1 Ω impedance at 25 MHz, 26 Ω impedance at 100 MHz,