Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 12.3 Ω impedance at 25 MHz, 30 Ω impedance at 100 MHz,
- RS 제품 번호:
- 223-4878
- 제조사 부품 번호:
- BLM15PE300SH1D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 223-4878
- 제조사 부품 번호:
- BLM15PE300SH1D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 12.3Ω | |
| Impedance at 50 MHz | 21.5Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 30Ω | |
| Impedance at 300 MHz | 40.9Ω | |
| Impedance at 1 GHz | 53.5Ω | |
| Current Rating | 1.4A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Depth | 500μm | |
| Maximum DC Resistance | 35mΩ | |
| Height | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Application | EMI Suppression Filter, DC Power Line | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM15 | |
| Material | Ferrite | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 12.3Ω | ||
Impedance at 50 MHz 21.5Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 30Ω | ||
Impedance at 300 MHz 40.9Ω | ||
Impedance at 1 GHz 53.5Ω | ||
Current Rating 1.4A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Depth 500μm | ||
Maximum DC Resistance 35mΩ | ||
Height 500μm | ||
Standards/Approvals REACH, RoHS | ||
Application EMI Suppression Filter, DC Power Line | ||
Automotive Standard AEC-Q200 | ||
Series BLM15 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM15PE series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 30 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
관련된 링크들
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 348 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 152 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 199 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 108 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 17 Ω impedance at 25 MHz, 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 142 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 553 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,