Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead), 91.6 Ω impedance at 25 MHz, 253 Ω impedance at 100 MHz,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
223-4815
제조사 부품 번호:
BLF02JD471GNED
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Product Type

Ferrite Bead

Package Type

1005

Impedance at 25 MHz

91.6Ω

Impedance at 50 MHz

172Ω

Packaging

Tape & Reel

Impedance at 100 MHz

253Ω

Impedance at 300 MHz

411Ω

Impedance at 1 GHz

481Ω

Current Rating

220mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Height

300μm

Length

400μm

Depth

200μm

Maximum DC Resistance

600mΩ

Material

Ferrite

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

Series

BLF02

COO (Country of Origin):
JP
The Murata BLF02JD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

관련된 링크들