ABB FCC Series Fan Speed Controller for Use with Ventilation and Air Conditioning, Heating, 16 A Max 10V
- RS 제품 번호:
- 231-9607
- 제조사 부품 번호:
- 2CDG110215R0011 FCC/S1.3.2.1
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,185,840.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,185,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9607
- 제조사 부품 번호:
- 2CDG110215R0011 FCC/S1.3.2.1
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Fan Speed Controller | |
| For Use With | Ventilation and Air Conditioning, Heating | |
| Maximum Current | 16A | |
| Maximum Supply Voltage | 10V | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | FCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Fan Speed Controller | ||
For Use With Ventilation and Air Conditioning, Heating | ||
Maximum Current 16A | ||
Maximum Supply Voltage 10V | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series FCC | ||
- COO (Country of Origin):
- DE
The ABB FCC/S series fan coil controller controlled via two analog outputs, two analog valves or one 6-way valve drive for heating and cooling. The device has an integrated room temperature controller for the control of the room temperature, which can be used directly to control the outputs of the device.
Over 4 inputs the room status can be detected and monitored
Easy to use manual operation
Degree of protection IP20
관련된 링크들
- ABB IS2 Series Fan Speed Controller for Use with Free@Home Automation, 6 A Max 230V ac
- Siemens S55770 Series Fan Speed Controller for Use with Heating or Cooling Systems, 6 A Max 240V ac, 3 Speeds
- Fan Speed Controllers
- Rittal TopTherm Series Fan Speed Controller for Use with TopTherm Fan and Filter Units, 2 A Max 230V ac
- Rittal SK Series Fan Speed Controller for Use with EC Fan 250V, 1
- Schneider Electric ClimaSys Series Fan Speed Controller for Use with Fan, 15 A Max 250V, Variable
- ABB 2CDG Series Power Supply
- Phoenix Contact Fan EM-CSS-FAN-45 Series Fan for Use with 45 mm Wide CONTACTRON Speed Starters