ABB Fan Mount Enclosure for use with IS2 Enclosures For Automation, C2 Consolle - IP55
- RS 제품 번호:
- 249-0069
- 제조사 부품 번호:
- EN3250
- 제조업체:
- ABB
Subtotal (1 unit)*
₩169,780.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩169,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-0069
- 제조사 부품 번호:
- EN3250
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Fan Mount | |
| For Use With | IS2 Enclosures For Automation, C2 Consolle - IP55 | |
| Accessory Type | Enclosure | |
| Standards/Approvals | See code for structure Standards Control and Automation Board 1STC860113 Declaration of Conformity - CE 1STC804013D0209 Environmental Information 1STM604121R0006 Instructions and Manuals 1STC860065 RoHS Information | |
| Series | IS2-EN3250 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Fan Mount | ||
For Use With IS2 Enclosures For Automation, C2 Consolle - IP55 | ||
Accessory Type Enclosure | ||
Standards/Approvals See code for structure Standards Control and Automation Board 1STC860113 Declaration of Conformity - CE 1STC804013D0209 Environmental Information 1STM604121R0006 Instructions and Manuals 1STC860065 RoHS Information | ||
Series IS2-EN3250 | ||
- COO (Country of Origin):
- DE
The ABB cloth for filter is suitable for IS2 enclosures for automation. Material used thermo-linked progressive structure synthetic fibre.
Height 250 mm
Width 250 mm
관련된 링크들
- ABB Fan Mount Enclosure for use with IS2 Enclosures For Automation, C2 Consolle - IP55
- ABB Fan Mount Enclosure for use with C2 Consolle - IP55, IS2 Enclosures For Automation
- ABB Fan Mount Cloth for Filter for use with IS2 Enclosures For Automation, C2 Consolle - IP55
- ABB Steel Partial Mounting Plate, 800mm W, 800 mm L for Use with C2 Consolle - IP55, IS2 Enclosures For Automation, AM2
- ABB Steel Partial Mounting Plate, 600mm W, 600 mm L for Use with IS2 Enclosures For Automation, C2 Consolle - IP55, AM2
- ABB IS2 Series Galvanised Steel Guide Rail, 55mm W, 55 mm H, 500 mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Galvanised Steel Guide Rail, 55mm W, 55 mm H, 600 mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Galvanised Steel Guide Rail, 55mm W, 55 mm H, 800 mm L For Use With IS2 Enclosures For Automation