RS PRO 2 kW Industrial Heater 197 m³/h, Floor, Type C - EU

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩110,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 343 개 단위 배송 준비 완료
  • 추가로 2027년 8월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩110,220.00-
5 +₩90,700.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-6568
Distrelec 제품 번호:
304-18-127
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Industrial Heater

Maximum Output Power

2kW

Control Type

Thermostat

Mount Type

Floor

Voltage

230V ac

Air Flow

197m³/h

Plug Type

Type C - EU

Width

210mm

Height

217mm

Depth

160mm

Power Settings

2

COO (Country of Origin):
CN

RS PRO 2 kW Fan Heater, Floor Mounted, Type C – European Plug


This 2 kW fan heater from the RS PRO range can be easily transported and used when and where you need it. Measuring 217 mm high x 210 mm wide x 160 mm deep, it's small enough to move around easily and has an integrated carry handle. The heater is fitted with a two-pin Schuko Europlug, so it can be plugged into the mains across many European countries.

The fan motor features thermal protection to prevent overheating. Multistage temperature settings give you control, while an integrated room thermostat helps maintain constant warmth. The heater has been tested against a range of industry standards. It meets EN69335-1:2012+A11 and EN60335-2-30:2009+A11 as a safe household and similar appliance, and EN62233:2008 on electromagnetic fields. It also conforms to Afps GS 2014:01 Pa 3.1 on hydrocarbon levels.

This type of heater offers condensation-free heating with no oxygen consumption. It's commonly used in settings such as storerooms, garages and industrial kitchens.

Features and Benefits


• Fan heater

• Floor-mounted / portable

• Type C European plug

• Maximum output power of 2 kW

• Airflow of 197 m³/h

• Controlled by thermostat

• Dimensions of 217 mm (H) x 210 mm (W) x 160 mm (D)

• Two power settings

• Voltage rating of 230 V ac

• Meets EN69335-1:2012+A11 and EN60335-2-30:2009+A11as a safe household and similar appliance

• Complies with Afps GS 2014:01 Pa 3.1 on hydrocarbon levels

• Meets EN62233:2008 on electromagnetic fields

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들