Pfannenberg PFA 20000 Series Thermoplastic, TPE Frame Fan Filter for 125 x 125 mm Fans, 145 mm 145mm 2 mm
- RS 제품 번호:
- 904-8014
- 제조사 부품 번호:
- 11720001050
- 제조업체:
- Pfannenberg
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩71,860.00
재고있음
- 추가로 2026년 11월 23일 부터 252 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩71,860.00 |
| 5 - 11 | ₩69,700.00 |
| 12 - 24 | ₩67,540.00 |
| 25 - 49 | ₩66,100.00 |
| 50 + | ₩64,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 904-8014
- 제조사 부품 번호:
- 11720001050
- 제조업체:
- Pfannenberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Product Type | Fan Filter | |
| Filter Type | Exhaust Filter | |
| Fan Size | 125 x 125 mm | |
| Thickness | 2mm | |
| Frame Material | TPE | |
| Frame Finish | Thermoplastic | |
| Standards/Approvals | UL, cUL, UL 50, EN 60529, EN ISO 3741, NEMA type 12 | |
| Length | 145mm | |
| Width | 145mm | |
| Series | PFA 20000 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Product Type Fan Filter | ||
Filter Type Exhaust Filter | ||
Fan Size 125 x 125 mm | ||
Thickness 2mm | ||
Frame Material TPE | ||
Frame Finish Thermoplastic | ||
Standards/Approvals UL, cUL, UL 50, EN 60529, EN ISO 3741, NEMA type 12 | ||
Length 145mm | ||
Width 145mm | ||
Series PFA 20000 | ||
- COO (Country of Origin):
- DE
Pfannenberg 4th Generation High Air Flow Filter Fans
The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.
Features and Benefits
Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix 50 : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55
Note
For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
UL, GOST
관련된 링크들
- Pfannenberg, Fabric Filter Thermoplastic, Thermoplastic Frame Fan Filter for 125 x 125 mm Fans, 145 mm 145mm 31 mm
- Pfannenberg PFA Series, Fabric Filter, Thermoplastic Frame Filter Fan for 125 x 125 mm Fans 31 mm
- Pfannenberg 11720001050 Series, Fabric Filter, Thermoplastic Frame Fan Filter for 125 x 125 mm Fans 26 mm
- Pfannenberg PFA30000 Series, Fabric Filter Thermoplastic, Thermoplastic Frame Fan Filter for 202 mm Fans, 202 mm 202mm
- Pfannenberg PFA10000 Series Thermoplastic, Thermoplastic Frame Fan Filter for 92 x 92 mm Fans, 310 mm 109mm 2 mm
- Pfannenberg PFA 40000 Series Thermoplastic, Thermoplastic Frame Fan Filter for 223 x 223 mm Fans, 252 mm 252mm 41.9 mm
- Pfannenberg PFA 60000 Series Thermoplastic, Thermoplastic Frame Fan Filter for 291 x 291 mm Fans, 320 mm 320mm 1.3 mm
- Pfannenberg PFA Series, Fabric Filter, Thermoplastic Frame Filter Fan for 93 x 93 mm Fans 23 mm