Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 292 mm 292mm 46 mm
- RS 제품 번호:
- 856-777
- 제조사 부품 번호:
- 11760002413
- 제조업체:
- Pfannenberg
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩852,872.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩852,872.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 856-777
- 제조사 부품 번호:
- 11760002413
- 제조업체:
- Pfannenberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Product Type | Exhaust Filter | |
| Thickness | 46mm | |
| Filter Material | Plastic | |
| Width | 292mm | |
| Standards/Approvals | EAC | |
| Length | 292mm | |
| Series | FILTERFANS 4.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Product Type Exhaust Filter | ||
Thickness 46mm | ||
Filter Material Plastic | ||
Width 292mm | ||
Standards/Approvals EAC | ||
Length 292mm | ||
Series FILTERFANS 4.0 | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter is designed to enhance cooling efficiency by filtering out contaminants from airflow, ensuring optimal performance in various environments. Its robust construction makes it suitable for direct installation with compatible units.
Rated voltage options of 230V and 115V, ensuring compatibility with various systems
IP 54 and IP 55 protection ratings, providing resistance against dust and water ingress
Airflow rates reaching up to 505 m³/h for efficient ventilation
Low noise levels, operating at just 54 dB (A), ensuring a quieter environment
관련된 링크들
- Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 202 mm 202mm 40 mm
- Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 145 mm 145mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 145 mm 145mm 31 mm
- Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 109 mm 109mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 252 mm 252mm 44 mm
- Pfannenberg Ecool Filterfans Series, Thermoplastic Frame Fan Filter, 320 mm 320mm 46 mm
- Pfannenberg PFA Series, Fabric Filter, Thermoplastic Frame Filter Fan for 292 x 292 mm Fans 46 mm
- Pfannenberg PFA Series, Fabric Filter, Thermoplastic Frame Fan Filter for 292 x 292 mm Fans 46 mm