JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- RS 제품 번호:
- 269-4374
- 제조사 부품 번호:
- FAR0420
- 제조업체:
- JSP
Subtotal (1 unit)*
₩243,900.00
일시적 품절
- 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩243,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-4374
- 제조사 부품 번호:
- FAR0420
- 제조업체:
- JSP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JSP | |
| Product Type | Work Positioning Lanyard | |
| Extended Length | 2m | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Standards/Approvals | EN 358 | |
| 모두 선택 | ||
|---|---|---|
브랜드 JSP | ||
Product Type Work Positioning Lanyard | ||
Extended Length 2m | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Standards/Approvals EN 358 | ||
제외
- COO (Country of Origin):
- IN
The JSP work positioning lanyard can be used for restraint or work positioning applications such as IPAF and telecommunication pole use. Rope ends stitched and covered with polyethylene protective sleeve. This lanyard has abrasion resistant thimbles provided within loops.
12 mm high quality kernmantle rope
Maximum length of 2meter
Has 60 cm rope protector for longevity of product
Non openable rope grab in aluminium
관련된 링크들
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
- JSP 2 m Single Tail Lanyard Carabiner Single
- Protecta 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- JSP 20 m Fall Arrest Fall Arrester Lanyard Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single