Petzl 20 m Fall Arrest Fall Arrester Kit Twist Lock Twin
- RS 제품 번호:
- 215-6039
- 제조사 부품 번호:
- K091AB01
- 제조업체:
- Petzl
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 215-6039
- 제조사 부품 번호:
- K091AB01
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Extended Length | 20m | |
| Product Type | Fall Arrester Kit | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyester | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Extended Length 20m | ||
Product Type Fall Arrester Kit | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyester | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
The Petzl ASAP vertical lifeline is a temporary vertical lifeline designed for belaying and to protect against falls from height. It contains an ASAP mobile fall arrester, an ASAP sorber energy absorber, three OK TRIACT-LOCK carabiners, an ANNEAU open loop sling, an ASAP axis 11 mm rope with sewn termination and integrated energy dissipater, a weight, and a BUCKET bag.
Simple to use, and effective
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
관련된 링크들
- Petzl 10 m Fall Arrest Fall Arrester Kit Twist Lock Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Petzl 1000 mm Fall Arrest Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- NEOFEU 1 m Fall Arrest Fall Arrester Kit Twist Lock Snap Hook Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin