3M 292.1 mm Tool Cinch - Dual Wing Medium Duty

Subtotal (1 unit)*

₩493,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩493,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-5593
제조사 부품 번호:
1500016
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Extended Length

292.1mm

Product Type

Tool Cinch - Dual Wing Medium Duty

Adjustable

Yes

Weight Capacity

15.9kg

Retractable

Yes

Lanyard Material

Kevlar, Synthetic, Stainless Steel Cable, Polyester, Coated Web (Polyvinyl Chloride)

Standards/Approvals

ANSI, ANSI Z359, AS/NZS, CE, OSHA

COO (Country of Origin):
TW

3M Tool Cinch - Dual Wing Medium Duty, 15.9Kg Weight Capacity, 292.1mm Overall Length - 1500016


This tool cinch efficiently organises and secures tools. As a medium-duty device with dual wing capabilities, it measures 292.1mm in length and is a practical addition to your 3M tool accessories.

Features & Benefits


• 15.9kg weight capacity

• Adjustable to various tool sizes

• Durable for long-lasting use

• Yellow colour enhances visibility

• Reduces clutter and improves efficiency

Applications


• Securing tools in automation settings

• Ideal for electricians and mechanical applications

• Keeps workspaces tidy during projects

Can it hold heavy tools securely?


Yes, it supports up to 15.9kg.

Is it suitable for outdoor use?


Yes, it withstands various conditions.

Will it fit different tools?


Yes, it accommodates a range of sizes.

관련된 링크들