Protecta 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single

Subtotal (1 unit)*

₩234,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩234,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-8386
제조사 부품 번호:
AE5220SBB/SE
제조업체:
Protecta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Protecta

Product Type

Shock Absorbing Lanyard

Extended Length

2m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Carabiner

Weight Capacity

100kg

Retractable

No

Karabiner Type

Twist Lock

Lanyard Material

Polyester

Standards/Approvals

CE

제외

Protecta Shock Absorbing Lanyard, Twist Lock Carabineer Harness Connection, 100Kg Weight Capacity - AE5220SBB/SE


This shock-absorbing lanyard is crucial for safety in industrial applications, specifically for fall arrest. With a robust single-leg construction, it is ideal for professionals in automation, electronics, electrical, and mechanical industries. The 2m lanyard is crafted from high-quality materials to ensure durability and safety.

Features & Benefits


• Twist-lock carabiner for secure connections

• 100kg weight capacity accommodates a range of users

• EN355 certified for adherence to safety standards

• Fixed length for straightforward use

• Non-adjustable design simplifies operation

Applications


• Ideal for harness attachment in construction

• Suitable for maintenance in high-risk environments

• Effective for utility work where fall risk is present

• Compatible with safety harness accessories

Can it support more than one user?


No, it is designed for single-user applications.

관련된 링크들