Miller Fall Arrest Fall Arrester Kit Snap Hook Single
- RS 제품 번호:
- 142-142
- 제조사 부품 번호:
- FPLARCM-SEU
- 제조업체:
- Miller
Subtotal (1 unit)*
₩170,000.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩170,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 142-142
- 제조사 부품 번호:
- FPLARCM-SEU
- 제조업체:
- Miller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Miller | |
| Product Type | Fall Arrester Kit | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Snap Hook | |
| Weight Capacity | 140kg | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | Lanyard:EN 355:2002, Harness:EN 361:2002, EN358:2018, ASTM F887-20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Miller | ||
Product Type Fall Arrester Kit | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Snap Hook | ||
Weight Capacity 140kg | ||
Lanyard Material Polyamide | ||
Standards/Approvals Lanyard:EN 355:2002, Harness:EN 361:2002, EN358:2018, ASTM F887-20 | ||
제외
- COO (Country of Origin):
- CN
The Honeywell Safety Arc Flash Harness revolves around four critical worker centric value drivers such as ergonomic safety, lightweight, style and evidence based performance, allowing workers to wear the harness for hours without having to readjust constantly throughout their shifts. It is ASTM F887 third party tested to ensure workers are protected from falls even after an arc flash of 40 cal/ cm².
Protected label pouch
Energy absorber
Harness connection point made with electric arc resistant tape
Hook with 65 mm opening
관련된 링크들
- Miller Fall Arrest Fall Arrester Kit Snap Hook Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- NEOFEU 1 m Fall Arrest Fall Arrester Kit Twist Lock Snap Hook Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller Fall Arrester Lanyard
- Kaba Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single
- Petzl 10 m Fall Arrest Fall Arrester Kit Twist Lock Twin