Honeywell Safety Fall Arrest Block Twin Polyamide
- RS 제품 번호:
- 143-774
- 제조사 부품 번호:
- 1016795
- 제조업체:
- Honeywell Safety
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 143-774
- 제조사 부품 번호:
- 1016795
- 제조업체:
- Honeywell Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Safety | |
| Product Type | Fall Arrest Block | |
| Weight Capacity | 1.58kg | |
| Leg Type | Twin | |
| Lifeline Material | Polyester | |
| Harness Connection | Carabiner | |
| Lifeline Length | 6m | |
| Standards/Approvals | ISO 9001/2000, EC Certificate Number 0333 AFAQ/CTH, EN 360 | |
| Case Material | Polyamide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Safety | ||
Product Type Fall Arrest Block | ||
Weight Capacity 1.58kg | ||
Leg Type Twin | ||
Lifeline Material Polyester | ||
Harness Connection Carabiner | ||
Lifeline Length 6m | ||
Standards/Approvals ISO 9001/2000, EC Certificate Number 0333 AFAQ/CTH, EN 360 | ||
Case Material Polyamide | ||
제외
- COO (Country of Origin):
- FR
The Honeywell Safety Self retracting lifeline is the ideal fall protection solution for construction, industrial, warehouse, utility, mining and confined space applications. Standards = EN 360
Enhanced safety
Quick activating braking mechanism
Greater comfort of use
Lightweight
관련된 링크들
- Honeywell Safety Fall Arrest Block Twin Polyamide
- Miller Fall Arrest Block Twin Polyamide
- Miller Fall Arrest Block Twin Nylon
- Kaba Fall Arrest Block Twin Nylon
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Snap Hook Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Tractel Fall Arrest Block Single Polyamide