KLEENEX Kleenex® White Facial Tissue, Box of 672

Subtotal (1 Box of 12 units)*

₩84,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩84,160.00₩7,014.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-1498
제조사 부품 번호:
8825
제조업체:
KLEENEX
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KLEENEX

Ply

3

Product Type

Facial Tissue

Range

Kleenex®

Colour

White

Package Type

Box

Quantity Per Package

672

제외

COO (Country of Origin):
GB

Kimberly Clark Facial Tissue, 3 Ply, White - 8825


This facial tissue provides a soft, white paper solution for personal and workplace use, presented in a boxed format suitable for shared environments. It is designed for regular wiping and gentle skin contact, positioned for placement where convenience and hygiene are needed without specialised dispensing systems.

Features and Benefits:


• Three-ply construction for improved absorbency and strength
• White colour offering a neutral appearance in professional settings
• Box packaging for organised storage and desktop placement

Applications


• Suitable for use at workstations in automation facilities
• Ideal for electrical workshops requiring clean, disposable wipes
• Used for general-purpose wiping in mechanical assembly areas
• Can be used in control rooms and test labs for staff hygiene

How does the tissue construction affect handling during repeated use?


The three-ply build increases tensile strength and reduces disintegration when performing multiple wipes, so it maintains integrity during routine tasks.

Is the packaging format suited to communal industrial spaces?


The boxed format enables tidy placement on benches or in break areas and facilitates predictable consumption rates for restocking plans.

What visual impact does the product have in professional settings?


The plain white finish provides a neutral look that integrates with standard workplace interiors and equipment areas without colour interference.

관련된 링크들