Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS 제품 번호:
- 103-923
- 제조사 부품 번호:
- 138769 MPL-12080-CS
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩333,440.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩333,440.00 |
| 5 - 9 | ₩326,780.00 |
| 10 + | ₩316,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-923
- 제조사 부품 번호:
- 138769 MPL-12080-CS
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Mount Type | Screw | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 1.2m | |
| For Use With | Enclosure | |
| Series | Eaton xEffect CS LV systems | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Mount Type Screw | ||
Depth 2mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 1.2m | ||
For Use With Enclosure | ||
Series Eaton xEffect CS LV systems | ||
제외
- COO (Country of Origin):
- ES
The Eaton mounting plate is designed for HxW of 1200x800mm enclosures. It is made from galvanized steel, providing durability and protection for your devices. The xEffect CS mounting plate does not have any apertures, making it ideal for secure installations in electrical cabinets. With a weight of 15 kilograms, this accessory is RoHS conform and is suitable for enclosures with a height of 1200mm and width of 800mm.
Galvanized steel construction for enhanced durability
RoHS conform for environmentally friendly use
No apertures ensuring secure installation
Ideal for energy distribution systems and mounting plates for distribution boards
관련된 링크들
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- Eaton Grey Faceplate & Mounting Plate
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm