Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- RS 제품 번호:
- 255-4003
- 제조사 부품 번호:
- PFSIFS2109
- 제조업체:
- Bolle Safety
Subtotal (1 unit)*
₩28,420.00
재고있음
- 175 개 단위 배송 준비 완료
- 추가로 2026년 11월 02일 부터 132 개 단위 배송
- 추가로 2026년 11월 30일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-4003
- 제조사 부품 번호:
- PFSIFS2109
- 제조업체:
- Bolle Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bolle Safety | |
| Product Type | Face Shield | |
| Resistance Features | Heat Resistant | |
| Guard Type | Face | |
| Frame Colour | Grey | |
| Series | IFS20 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 + EN 170 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bolle Safety | ||
Product Type Face Shield | ||
Resistance Features Heat Resistant | ||
Guard Type Face | ||
Frame Colour Grey | ||
Series IFS20 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 + EN 170 | ||
제외
- COO (Country of Origin):
- MY
The Bolle IFS20 face shield is simple to assemble and users will be thrilled by the lightness and design of the IFS20 flip front protector. Its 1 mm extra large lens will protect you against most types of mechanical risks. The color of the frame is grey and it is suitable for indoor use.
Adjustable headband
24 cm x 32 cm flip up face shield
Comfort foam
Frame material is HDPE
Weight is 274 g
관련된 링크들
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- North Face Shield with Face Guard with Face Shield Guard, Resistant To Oil Resistant, Heat Resistant, Chemical
- Centurion Safety Clear Triacetate High Heat Face Shield with Face Guard, Resistant To Petrol Resistant, Heat Resistant,
- EDC PROTECTION Clear Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Liquid Resistant,
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant