North Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- RS 제품 번호:
- 240-5901
- 제조사 부품 번호:
- 1002305
- 제조업체:
- North
Subtotal (1 unit)*
₩54,700.00
재고있음
- 72 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-5901
- 제조사 부품 번호:
- 1002305
- 제조업체:
- North
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | North | |
| Resistance Features | Impact Resistant | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Series | SUPERVIZOR | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 North | ||
Resistance Features Impact Resistant | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Series SUPERVIZOR | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- SK
The Honeywell Safety robust, heavy-duty, helmet mounted face shield holder frame with hearing protection compatibility compatible with a wide range of helmet designs (size, shape and geometry). Visor fixing method is secure and allows easy visor replacement. It gives maximum protection, allowing full unrestricted head movement. Design allows the visor to be tilted whilst leaving the earmuffs in place covering the ears. It also facilitates the wearing of the earmuffs without compromising the attenuation, whilst maintaining a maximum area of facial coverage.
Frame supplied, screen must be pruchased separately
Full face protection optional chin guard versions available for added protection
Creased visor eliminates gaps and visor profile follows contours of the face
Visor selection can be tailored to the specific hazard/application mechanical, chemical, heat etc
SH items are compatible with the complete range of helmet mounted earmuffs including Bilsom communication earmuffs
관련된 링크들
- North Metal Face Shield with Helmet-Mounted Visor Holder Guard, Resistant To Splash Resistant, Impact Resistant
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- North Face Shield with Face Guard with Face Shield Guard, Resistant To Oil Resistant, Heat Resistant, Chemical
- North Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant