Centurion Safety Polycarbonate Chin Guard with Chin Guard, Resistant To Impact Resistant
- RS 제품 번호:
- 234-7215
- 제조사 부품 번호:
- S910 9034119
- 제조업체:
- Centurion Safety
Subtotal (1 unit)*
₩19,320.00
재고있음
- 추가로 2026년 11월 09일 부터 113 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-7215
- 제조사 부품 번호:
- S910 9034119
- 제조업체:
- Centurion Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Centurion Safety | |
| Product Type | Chin Guard | |
| Resistance Features | Impact Resistant | |
| Guard Type | Chin | |
| Series | Classic | |
| Shield Material | Polycarbonate | |
| Standards/Approvals | EN 171: 2002, ANSI/ISEA Z87.1 2010, EN 172: 1995, GS-ET-29 Rev 1, EN 166:2001, EN 170: 2002, EN 169: 2002 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Centurion Safety | ||
Product Type Chin Guard | ||
Resistance Features Impact Resistant | ||
Guard Type Chin | ||
Series Classic | ||
Shield Material Polycarbonate | ||
Standards/Approvals EN 171: 2002, ANSI/ISEA Z87.1 2010, EN 172: 1995, GS-ET-29 Rev 1, EN 166:2001, EN 170: 2002, EN 169: 2002 | ||
제외
- COO (Country of Origin):
- GB
The Centurion safety chinguard can be used with S89 headband mounted brow guard. Also fits S54CE helmet mounted general purpose carrier. Brow guard system allows you to fit our range of general purpose face screens or chin guard face screens without the need to mount directly to a safety helmet. Chin guard face screens can be used with the classic carrier for when head protection is required.
Material 1 mm acetate antifog
Screen length 160 mm
Weight 103 g
관련된 링크들
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard, Resistant To Chemical Splash, Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Liquid Resistant,
- Centurion Safety Clear Nylon Mesh Visor Helmet with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Acetate Face Shield with Brow, Chin Guard, Resistant To Chemical Splash
- JSP Polycarbonate Brow Guard with Brow Guard, Resistant To Impact Resistant