SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard
- RS 제품 번호:
- 218-133
- 제조사 부품 번호:
- ACCGUARD
- 제조업체:
- SINGER SAFETY
Subtotal (1 unit)*
₩6,420.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-133
- 제조사 부품 번호:
- ACCGUARD
- 제조업체:
- SINGER SAFETY
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SINGER SAFETY | |
| Product Type | Face Shield | |
| Guard Type | Face | |
| Series | ACC | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 167, EN 169, EN 170, EN ISO 12312-1, EN 168, EN 175, EN 1731, EN 172, EN 166, EN 165, EN 171 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SINGER SAFETY | ||
Product Type Face Shield | ||
Guard Type Face | ||
Series ACC | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 167, EN 169, EN 170, EN ISO 12312-1, EN 168, EN 175, EN 1731, EN 172, EN 166, EN 165, EN 171 | ||
제외
- COO (Country of Origin):
- TW
The SINGER SAFETY Protective visor for EVAGUARD is made from 100% clear polycarbonate. It is lightweight at 60 g and comes in a carton of 60 pieces, with sub packaging in boxes of 10 pieces under individual polybags.
To combine with EVAGUARD to form a face shield
Reinforced strength thanks to the material polycarbonate
관련된 링크들
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Liquid Resistant,
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- MSA Safety Clear Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Browguard Guard