uvex Uvex Lens Coatings Tissue

Subtotal (1 Box of 450 units)*

₩10,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,025 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 539 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩10,260.00₩22.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-5489
제조사 부품 번호:
9971002
제조업체:
uvex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

uvex

Sub Type

Tissue

Product Type

Cleaning Tissues

For Use With

Uvex Lens Coatings

Standards/Approvals

No

제외

COO (Country of Origin):
AU

UVEX Cleaning Tissues, For Use With Uvex Lens Coatings - 9971002


This cleaning tissues product is designed for maintenance of eyewear treated with Uvex lens coatings. It provides a disposable wiping option intended to remove surface contaminants from coated optics while being compatible with the specified lens finish. The single-use format supports hygienic handling in environments where contamination control is required.

Features and Benefits:


• Antistatic tissue reduces particulate attraction for clearer Vision
• Lint-free construction prevents Fibre residue on coated surfaces
• Coating-safe wipe protects delicate lens finishes during cleaning

Applications


• Used with Uvex lens coatings on safety eyewear
• Suitable for optical maintenance in industrial settings
• Ideal for on-the-go lens cleaning in workplace environments

Are these tissues reusable for repeated cleaning tasks?


They are intended as disposable single-use tissues to avoid cross-contamination and preserve coating integrity.

관련된 링크들