3M Safety Glasses, Safety Goggles Safety Eyewear Case

Subtotal (1 unit)*

₩14,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-9462
제조사 부품 번호:
120600
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Sub Type

Safety Eyewear Case

Product Type

Eyewear Accessory

For Use With

Safety Glasses, Safety Goggles

Standards/Approvals

No

제외

3M Eyewear Accessory, Safety Eyewear Case - 120600


This eyewear accessory by 3M, designed as a safety eyewear case is a versatile solution for protecting your safety glasses. With a durable construction and innovative features, this accessory offers a secure storage option.

Features & Benefits


• Easily switch between temple arms and an adjustable headband for a comfortable fit

• Interchangeable lens options for different lighting conditions

• Scratch-resistant coating ensures the lens stays clear for optimal visibility

• UV protection provides excellent protection against harmful UV rays

Applications


• Combat pursuits

• Physical agility training

• Protection against high-speed particles

• UV radiation protection

Can this eyewear accessory be used for welding?


No, this product is not suitable for use during welding activities.

Will this accessory fit all 3M safety glasses models?


Yes, it is compatible with various 3M safety glasses models for added convenience.

Is this accessory suitable for use in extreme temperature conditions?


Yes, this accessory is designed to offer protection in extreme temperature conditions ranging from -5°C to +55°C.

관련된 링크들