uvex All uvex spectacles Spectacle Cord

Subtotal (1 unit)*

₩3,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 668 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-8944
제조사 부품 번호:
9958017
제조업체:
uvex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

uvex

Sub Type

Spectacle Cord

Product Type

Eyewear Accessory

For Use With

All uvex spectacles

제외

COO (Country of Origin):
TW

UVEX Eyewear Accessory, EN 172 Standard, EN 170 Certified - 9958017


This eyewear accessory is a cord designed to retain spectacles during use. It is intended for compatibility with all Uvex spectacles and is used where secure attachment of protective eyewear is required. The product aligns with recognised European performance criteria for protective optics.

Features and Benefits:


• EN 166 compliance enhances general protective eyewear retention
• EN 170 alignment provides UV filtering performance for lenses
• EN 172 conformity supports use with safety-oriented eyewear

Applications


• Used with Uvex spectacles on industrial sites
• Suitable for tasks requiring secure eyewear retention
• Ideal for workers using UV-protective spectacles

Which spectacles will the cord fit?


It is compatible with all Uvex spectacles.

Which standards does the cord meet?


The cord meets EN 166, EN 170 and EN 172.

관련된 링크들